Add To Favorites
UKW0J333MRD 33000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.49000 $4.49
10 4.03800 $40.38
100 3.05090 $305.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10691-ND
Copy   493-10691-ND
Quantity Available 245
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKW0J333MRD

Copy   UKW0J333MRD
Description CAP ALUM 33000UF 20% 6.3V RADIAL
Copy   CAP ALUM 33000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

33000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   33000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKW
Packaging ? Bulk ?
Part Status Active
Capacitance 33000µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 3.9A @ 120Hz
Ripple Current @ High Frequency 4.485A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-10958-ND UFW0J333MRD Nichicon Bulk ? 215 - Immediate
$3.97000 1 Not applicable
493-10692-ND UKW1A333MRD Nichicon Bulk ? 136 - Immediate
$4.49000 1 Not applicable
493-1034-ND UVR1A333MRD Nichicon Bulk ? 220 - Immediate
$4.40000 1 Not applicable
493-1016-ND UVR0J333MRD Nichicon Bulk ? 395 - Immediate
$3.52000 1 Not applicable
Additional Resources
Standard Package ? 250
Other Names 493-10691
UKW0J333MRD-ND

15:39:41 12/11/2018