Add To Favorites
UKT1V100MDD 10µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.23100 $2.31
100 0.13830 $13.83
500 0.10372 $51.86
1,000 0.08759 $87.59
2,500 0.08298 $207.45
5,000 0.07837 $391.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16324-ND
Copy   493-16324-ND
Quantity Available 1,596
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKT1V100MDD

Copy   UKT1V100MDD
Description CAP ALUM 10UF 20% 35V RADIAL
Copy   CAP ALUM 10UF 20% 35V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   10µF 35V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKT
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 41mA @ 120Hz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15940-ND URZ1H100MDD Nichicon Bulk ? 2,103 - Immediate
$0.33000 1 Not applicable
493-15949-ND URZ1J100MDD Nichicon Bulk ? 1,403 - Immediate
$0.33000 1 Not applicable
493-17240-ND URZ1V100MDD Nichicon Bulk ? 2,968 - Immediate
$0.33000 1 Not applicable
493-1927-ND UPW1J100MDD Nichicon Bulk ? 1,085 - Immediate
$0.24000 1 Not applicable
493-1890-ND UPW1H100MDD Nichicon Bulk ? 7,078 - Immediate
$0.23000 1 Not applicable
493-15440-ND UKT1H100MDD Nichicon Bulk ? 5,562 - Immediate
$0.33000 1 Not applicable
493-1849-ND UPW1V100MDD Nichicon Bulk ? 42,418 - Immediate
$0.24000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-16324
UKT1V100MDD-ND

00:24:05 8/24/2019