Add To Favorites
Product Overview
Digi-Key Part Number 493-10658-1-ND
Quantity Available 1,897
Can ship immediately
Manufacturer

Manufacturer Part Number

UKT1H101MPD1TD

Description CAP ALUM 100UF 20% 50V RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Ratings -
Applications Audio
Ripple Current @ Low Frequency 190mA @ 120Hz
Ripple Current @ High Frequency 285mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-10658-1

21:34:01 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46500 $4.65
100 0.30610 $30.61
500 0.22676 $113.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10658-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.16761
Send Feedback