Add To Favorites
UKT1A332MHD 3300µF 10V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.96830 $290.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UKT1A332MHD-ND
Copy   UKT1A332MHD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKT1A332MHD

Copy   UKT1A332MHD
Description CAP ALUM 3300UF 20% 10V RADIAL
Copy   CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

3300µF 10V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   3300µF 10V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1754-ND UPW1A332MHD Nichicon Bulk ? 932 - Immediate
$1.03000 1
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKT
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 1.05A @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.984" (25.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:03:07 10/20/2018