Add To Favorites
UKT0J472MHD 4700µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.96830 $290.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UKT0J472MHD-ND
Copy   UKT0J472MHD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKT0J472MHD

Copy   UKT0J472MHD
Description CAP ALUM 4700UF 20% 6.3V RADIAL
Copy   CAP ALUM 4700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

4700µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   4700µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKT
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 1.12A @ 120Hz
Ripple Current @ High Frequency 1.288A @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.984" (25.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

05:09:45 10/23/2018