Add To Favorites
UKT0J471MPD 470µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39200 $3.92
100 0.25790 $25.79
500 0.19100 $95.50
1,000 0.16235 $162.35
2,500 0.15280 $382.00
5,000 0.14325 $716.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16898-ND
Copy   493-16898-ND
Quantity Available 1,169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKT0J471MPD

Copy   UKT0J471MPD
Description CAP ALUM 470UF 20% 6.3V RADIAL
Copy   CAP ALUM 470UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

470µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   470µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Documents & Media
Datasheets UKT Series
Miniature Type Taping Spec
Video File Doctor Capacitor Episode Two: Terms
HTML Datasheet Miniature Type Taping Spec
Online Catalog UKT Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKT
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 270mA @ 120Hz
Ripple Current @ High Frequency 405mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-1743-ND UPW1A471MPD Nichicon Bulk ? 3,548 - Immediate
$0.40000 1 Not applicable
493-15429-ND UKT1C471MPD Nichicon Bulk ? 1,979 - Immediate
$0.60000 1 Not applicable
493-15420-ND UKT1A471MPD Nichicon Bulk ? 1,942 - Immediate
$0.58000 1 Not applicable
493-1702-ND UPW0J471MPD Nichicon Bulk ? 6,798 - Immediate
$0.35000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-16898
UKT0J471MPD-ND

16:50:59 8/18/2019