Add To Favorites
UKL2A6R8MED 6.8µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32600 $3.26
100 0.19530 $19.53
500 0.14648 $73.24
1,000 0.12369 $123.69
2,500 0.11718 $292.95
5,000 0.11067 $553.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16890-ND
Copy   493-16890-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKL2A6R8MED

Copy   UKL2A6R8MED
Description CAP ALUM 6.8UF 20% 100V RADIAL
Copy   CAP ALUM 6.8UF 20% 100V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6.8µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   6.8µF 100V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 65mA @ 120Hz
Ripple Current @ High Frequency 130mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15690-ND UPJ2A6R8MED Nichicon Bulk ? 3,957 - Immediate
$0.33000 1 Not applicable
493-15810-ND UPM2A6R8MED Nichicon Bulk ? 3,532 - Immediate
$0.39000 1 Not applicable
493-16889-ND UKL2A6R8KED Nichicon Bulk ? 1,549 - Immediate
$0.42000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-16890
UKL2A6R8MED-ND

22:50:29 8/19/2019