Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UKL2A2R2MDD1TA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UKL2A2R2MDD1TA

Description CAP ALUM 2.2UF 20% 100V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-16151-3-ND UVR2A2R2MDD1TA Nichicon Tape & Box (TB) ? 4,000 - Immediate
$0.05152 2,000
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 28mA @ 120Hz
Ripple Current @ High Frequency 56mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

22:01:34 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10168 $203.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback