Add To Favorites
UKL2A1R5MDD1TA 1.5µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11189 $223.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UKL2A1R5MDD1TA-ND
Copy   UKL2A1R5MDD1TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKL2A1R5MDD1TA

Copy   UKL2A1R5MDD1TA
Description CAP ALUM 1.5UF 20% 100V RADIAL
Copy   CAP ALUM 1.5UF 20% 100V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.5µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   1.5µF 100V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 23mA @ 120Hz
Ripple Current @ High Frequency 46mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

22:12:33 1/19/2019