Add To Favorites
UKL1V100KDDANA 10µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.28200 $2.82
100 0.16920 $16.92
500 0.12690 $63.45
1,000 0.10716 $107.16
2,500 0.10152 $253.80
5,000 0.09588 $479.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-14492-ND
Copy   493-14492-ND
Quantity Available 1,649
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKL1V100KDDANA

Copy   UKL1V100KDDANA
Description CAP ALUM 10UF 10% 35V RADIAL
Copy   CAP ALUM 10UF 10% 35V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   10µF 35V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-14492
UKL1V100KDDANA-ND

19:57:11 8/23/2019