Add To Favorites
UKL1J150MED 15µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32600 $3.26
100 0.19530 $19.53
500 0.14648 $73.24
1,000 0.12369 $123.69
2,500 0.11718 $292.95
5,000 0.11067 $553.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16869-ND
Copy   493-16869-ND
Quantity Available 1,590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKL1J150MED

Copy   UKL1J150MED
Description CAP ALUM 15UF 20% 63V RADIAL
Copy   CAP ALUM 15UF 20% 63V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

15µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   15µF 63V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 100mA @ 120Hz
Ripple Current @ High Frequency 200mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-16868-ND UKL1J150KED Nichicon Bulk ? 379 - Immediate
$0.47000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-16869
UKL1J150MED-ND

10:33:10 8/25/2019