Add To Favorites
Product Overview
Digi-Key Part Number 493-14491-ND
Quantity Available 1,944
Can ship immediately
Manufacturer

Manufacturer Part Number

UKL1J100KED

Description CAP ALUM 10UF 10% 63V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 75mA @ 120Hz
Ripple Current @ High Frequency 150mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-14491
UKL1J100KED-ND

02:29:59 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.33900 $3.39
100 0.20350 $20.35
500 0.15262 $76.31
1,000 0.12888 $128.88
2,500 0.12210 $305.24
5,000 0.11531 $576.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback