Add To Favorites
UKL1H681KHD1TN 680µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.97020 $242.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UKL1H681KHD1TN-ND
Copy   UKL1H681KHD1TN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKL1H681KHD1TN

Copy   UKL1H681KHD1TN
Description CAP ALUM 680UF 20% 50V RADIAL
Copy   CAP ALUM 680UF 20% 50V RADIAL
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

680µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   680µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 910mA @ 120Hz
Ripple Current @ High Frequency 1.365A @ 10kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

20:50:27 12/18/2018