Add To Favorites
UKL1H680MPDANA 68µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.29114 $232.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UKL1H680MPDANA-ND
Copy   UKL1H680MPDANA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKL1H680MPDANA

Copy   UKL1H680MPDANA
Description CAP ALUM 68UF 20% 50V RADIAL
Copy   CAP ALUM 68UF 20% 50V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

68µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   68µF 50V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-17052-ND UPJ1J680MPD6 Nichicon Bulk ? 1,500 - Immediate
$0.47000 1
493-16185-ND UVY2A680MPD Nichicon Bulk ? 3,151 - Immediate
$0.55000 1
493-15389-ND UKL1H680KPDANA Nichicon Bulk ? 1,007 - Immediate
$0.72000 1
1189-2373-ND 80ZLJ68M10X12.5 Rubycon Bulk ? 7 - Immediate
$0.87000 1
1572-1511-ND 686CKH063M Illinois Capacitor Bulk ? 1,622 - Immediate
5,600 - Factory Stock ?
$0.49000 1
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 250mA @ 120Hz
Ripple Current @ High Frequency 500mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

11:43:46 11/14/2018