USD
Favorite

UKL1H3R3KDDANA 3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
2,619 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.27300 $2.73
100 0.16410 $16.41
500 0.12306 $61.53
1,000 0.10391 $103.91
2,500 0.09844 $246.11
5,000 0.09297 $464.87

Submit a request for quotation on quantities greater than those displayed.

UKL1H3R3KDDANA

Datasheet
Digi-Key Part Number 493-15385-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UKL1H3R3KDDANA
Copy  
Description CAP ALUM 3.3UF 10% 50V RADIAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging Bulk 
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 40mA @ 120Hz
Ripple Current @ High Frequency 80mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 493-15385
UKL1H3R3KDDANA-ND