Add To Favorites
UKL1H2R2MDDANA 2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.16900 $1.69
100 0.09590 $9.59
500 0.06768 $33.84
1,000 0.05922 $59.22
2,500 0.05640 $141.00
5,000 0.05217 $260.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15383-ND
Copy   493-15383-ND
Quantity Available 5,126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKL1H2R2MDDANA

Copy   UKL1H2R2MDDANA
Description CAP ALUM 2.2UF 20% 50V RADIAL
Copy   CAP ALUM 2.2UF 20% 50V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 23mA @ 120Hz
Ripple Current @ High Frequency 46mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-1369-ND UVZ2A2R2MDD Nichicon Bulk ? 1,627 - Immediate
$0.27000 1 Not applicable
493-17185-ND UPV1H2R2MFD Nichicon Bulk ? 1,110 - Immediate
$0.47000 1 Not applicable
493-17066-ND UPJ2A2R2MDD Nichicon Bulk ? 3,178 - Immediate
$0.31000 1 Not applicable
493-17116-ND UPM2A2R2MDD Nichicon Bulk ? 1,757 - Immediate
$0.36000 1 Not applicable
493-15381-ND UKL1H2R2KDDANA Nichicon Bulk ? 1,376 - Immediate
$0.40000 1 Not applicable
493-1334-ND UVZ1H2R2MDD Nichicon Bulk ? 5,894 - Immediate
$0.23000 1 Not applicable
493-15743-ND UPM1H2R2MDD Nichicon Bulk ? 4,096 - Immediate
$0.32000 1 Not applicable
493-17039-ND UPJ1H2R2MDD Nichicon Bulk ? 3,389 - Immediate
$0.25000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-15383
UKL1H2R2MDDANA-ND

06:05:42 8/23/2019