Add To Favorites
UKL1H2R2KDDANA 2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.27500 $2.75
100 0.16470 $16.47
500 0.12352 $61.76
1,000 0.10431 $104.31
2,500 0.09882 $247.05
5,000 0.09333 $466.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15381-ND
Copy   493-15381-ND
Quantity Available 1,376
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKL1H2R2KDDANA

Copy   UKL1H2R2KDDANA
Description CAP ALUM 2.2UF 10% 50V RADIAL
Copy   CAP ALUM 2.2UF 10% 50V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 23mA @ 120Hz
Ripple Current @ High Frequency 46mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-15381
UKL1H2R2KDDANA-ND

18:12:33 8/17/2019