Add To Favorites
Photo Not Available
UKL1E470KED1TA 47µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14566 $291.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UKL1E470KED1TA-ND
Copy   UKL1E470KED1TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKL1E470KED1TA

Copy   UKL1E470KED1TA
Description CAP ALUM 47UF 10% 25V THRU HOLE
Copy   CAP ALUM 47UF 10% 25V THRU HOLE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   47µF 25V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 170mA @ 120Hz
Ripple Current @ High Frequency 340mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 2,000

19:16:50 10/20/2018