Add To Favorites
UKL1A220MDDANA 22µF 10V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Product Overview
Digi-Key Part Number UKL1A220MDDANA-ND
Copy   UKL1A220MDDANA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKL1A220MDDANA

Copy   UKL1A220MDDANA
Description CAP ALUM 22UF 20% 10V RADIAL
Copy   CAP ALUM 22UF 20% 10V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF 10V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   22µF 10V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKL
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10131 $202.61

Submit a request for quotation on quantities greater than those displayed.

21:12:35 9/21/2018