Add To Favorites
Product Overview
Digi-Key Part Number 493-16825-ND
Quantity Available 2,390
Can ship immediately
Manufacturer

Manufacturer Part Number

UKA1V220MDD

Description CAP ALUM 22UF 20% 35V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Documents & Media
Datasheets UKA Series
Miniature Type Taping Spec
Video File Doctor Capacitor Episode Two: Terms
HTML Datasheet Miniature Type Taping Spec
Online Catalog UKA Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKA
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 61mA @ 120Hz
Ripple Current @ High Frequency 122mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15783-ND UPM1V220MDD Nichicon Bulk ? 4,563 - Immediate
$0.26000 1
493-17058-ND UPJ1V220MDD Nichicon Bulk ? 4,000 - Immediate
$0.24000 1
493-15853-ND UPS1V220MDD Nichicon Bulk ? 176 - Immediate
$0.27000 1
493-15333-ND UKA1H220MDD Nichicon Bulk ? 2,626 - Immediate
$0.43000 1
493-15837-ND UPS1H220MDD Nichicon Bulk ? 3,153 - Immediate
$0.34000 1
Additional Resources
Standard Package ? 200
Other Names 493-16825
UKA1V220MDD-ND

20:07:01 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.23000 $2.30
100 0.13830 $13.83
500 0.10372 $51.86
1,000 0.08758 $87.58
2,500 0.08297 $207.43
5,000 0.07836 $391.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback