Add To Favorites
UKA1C330MDD 33µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11265 $225.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UKA1C330MDD-ND
Copy   UKA1C330MDD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UKA1C330MDD

Copy   UKA1C330MDD
Description CAP ALUM 33UF 20% 16V RADIAL
Copy   CAP ALUM 33UF 20% 16V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   33µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15727-ND UPM1E330MDD Nichicon Bulk ? 5,342 - Immediate
$0.26000 1 Not applicable
493-15855-ND UPS1V330MDD Nichicon Bulk ? 11,111 - Immediate
$0.29000 1 Not applicable
493-16823-ND UKA1H330MDD Nichicon Bulk ? 1,779 - Immediate
$0.46000 1 Not applicable
493-15627-ND UPJ1E330MDD Nichicon Bulk ? 5,708 - Immediate
$0.26000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UKA
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 65mA @ 120Hz
Ripple Current @ High Frequency 130mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

12:18:45 1/21/2019