Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UHE1C560MDD1TD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UHE1C560MDD1TD

Description CAP ALUM 56UF 20% 16V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

56µF 16V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UHE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 147mA @ 120Hz
Ripple Current @ High Frequency 210mA @ 100kHz
Impedance 580 mOhms
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000

18:10:43 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.07595 $303.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback