Add To Favorites
UHE0J681MPD1TA 680µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14851 $297.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UHE0J681MPD1TA-ND
Copy   UHE0J681MPD1TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UHE0J681MPD1TA

Copy   UHE0J681MPD1TA
Description CAP ALUM 680UF 20% 6.3V RADIAL
Copy   CAP ALUM 680UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

680µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C

Copy   680µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  6000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UHE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 480mA @ 120Hz
Ripple Current @ High Frequency 640mA @ 100kHz
Impedance 130 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

05:55:39 10/20/2018