Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UHD1V560MED1TD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UHD1V560MED1TD

Description CAP ALUM 56UF 20% 35V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

56µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UHD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 283.5mA @ 120Hz
Ripple Current @ High Frequency 405mA @ 100kHz
Impedance 130 mOhms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000

00:36:54 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10206 $204.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback