Add To Favorites
Product Overview
Digi-Key Part Number 493-17384-1-ND
Quantity Available 1,455
Can ship immediately
Manufacturer

Manufacturer Part Number

UHD1A102MPD6TD

Description CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1000µF 10V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UHD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 4000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.073A @ 120Hz
Impedance 38 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-4863-1-ND UPA1A102MPD3TD Nichicon Cut Tape (CT) ? 1,203 - Immediate
$0.86000 1
493-11855-1-ND UPW1A102MPD1TD Nichicon Cut Tape (CT) ? 1,658 - Immediate
$0.60000 1
493-14542-1-ND UHE1A102MPD6TD Nichicon Cut Tape (CT) ? 1,775 - Immediate
$0.69000 1
493-4880-1-ND UPA1C102MPD1TD Nichicon Cut Tape (CT) ? 2,869 - Immediate
$0.99000 1
Additional Resources
Standard Package ? 1
Other Names 493-17384-1

00:20:00 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43100 $4.31
100 0.28360 $28.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback