Add To Favorites
UFW2A100MED 10µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.18500 $1.85
100 0.10510 $10.51
500 0.07416 $37.08
1,000 0.06489 $64.89
2,500 0.06180 $154.50
5,000 0.05717 $285.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15163-ND
Copy   493-15163-ND
Quantity Available 3,527
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFW2A100MED

Copy   UFW2A100MED
Description CAP ALUM 10UF 20% 100V RADIAL
Copy   CAP ALUM 10UF 20% 100V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   10µF 100V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 75mA @ 120Hz
Ripple Current @ High Frequency 150mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-1967-ND UPW2A100MED Nichicon Bulk ? 686 - Immediate
$0.30000 1 Not applicable
493-16326-ND UKW2A100MED Nichicon Bulk ? 1,690 - Immediate
$0.46000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-15163
UFW2A100MED-ND

18:53:10 1/15/2019