Add To Favorites
Product Overview
Digi-Key Part Number 493-15156-ND
Quantity Available 2,198
Can ship immediately
Manufacturer

Manufacturer Part Number

UFW1V101MED

Description CAP ALUM 100UF 20% 35V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 200mA @ 120Hz
Ripple Current @ High Frequency 300mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15506-ND UKW1V101MED Nichicon Bulk ? 367 - Immediate
$0.43000 1
Additional Resources
Standard Package ? 200
Other Names 493-15156
UFW1V101MED-ND

00:59:13 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.18800 $1.88
100 0.10640 $10.64
500 0.07510 $37.55
1,000 0.06571 $65.71
2,500 0.06258 $156.45
5,000 0.05789 $289.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback