Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17400 $1.74
100 0.08820 $8.82
500 0.06032 $30.16
1,000 0.05336 $53.36
2,500 0.05104 $127.60
5,000 0.04640 $232.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15148-ND
Copy   493-15148-ND
Quantity Available 3,842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFW1J100MDD

Copy   UFW1J100MDD
Description CAP ALUM 10UF 20% 63V RADIAL
Copy   CAP ALUM 10UF 20% 63V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   10µF 63V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 70mA @ 120Hz
Ripple Current @ High Frequency 140mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-1927-ND UPW1J100MDD Nichicon Bulk ? 4,393 - Immediate
$0.23000 1 Not applicable
493-1120-ND UVR1J100MDD Nichicon Bulk ? 1,249 - Immediate
$0.23000 1 Not applicable
493-15497-ND UKW1J100MDD Nichicon Bulk ? 3,942 - Immediate
$0.31000 1 Not applicable
493-17202-ND URS1J100MDD Nichicon Bulk ? 2,386 - Immediate
$0.32000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-15148
UFW1J100MDD-ND

20:44:13 1/20/2019