Add To Favorites
UFW1H472MRD 4700µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 2.79900 $27.99
100 2.18280 $218.28
500 1.62314 $811.57
1,000 1.51120 $1,511.20
2,500 1.45523 $3,638.07
5,000 1.44990 $7,249.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-11016-ND
Copy   493-11016-ND
Quantity Available 474
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFW1H472MRD

Copy   UFW1H472MRD
Description CAP ALUM 4700UF 20% 50V RADIAL
Copy   CAP ALUM 4700UF 20% 50V RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4700µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   4700µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 2.9A @ 120Hz
Ripple Current @ High Frequency 3.335A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-10702-ND UKW1H472MRD Nichicon Bulk ? 137 - Immediate
$3.92000 1 Not applicable
Additional Resources
Standard Package ? 50
Other Names 493-11016
UFW1H472MRD-ND

04:56:37 12/12/2018