Add To Favorites
UFW1H470MED 47µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17000 $1.70
100 0.09620 $9.62
500 0.06792 $33.96
1,000 0.05943 $59.43
2,500 0.05660 $141.50
5,000 0.05236 $261.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15143-ND
Copy   493-15143-ND
Quantity Available 5,363
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFW1H470MED

Copy   UFW1H470MED
Description CAP ALUM 47UF 20% 50V RADIAL
Copy   CAP ALUM 47UF 20% 50V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

47µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   47µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 150mA @ 120Hz
Ripple Current @ High Frequency 300mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-1896-ND UPW1H470MED Nichicon Bulk ? 44,263 - Immediate
$0.30000 1 Not applicable
493-15492-ND UKW1H470MED Nichicon Bulk ? 1,467 - Immediate
$0.46000 1 Not applicable
493-15504-ND UKW1J470MED Nichicon Bulk ? 2,051 - Immediate
$0.41000 1 Not applicable
493-15910-ND URS1H470MDD Nichicon Bulk ? 3,484 - Immediate
$0.31000 1 Not applicable
UPS1H470MED-ND UPS1H470MED Nichicon Bulk ? 30,255 - Immediate
$0.30000 1 Not applicable
493-15154-ND UFW1J470MED Nichicon Bulk ? 3,311 - Immediate
$0.29000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-15143
UFW1H470MED-ND

10:36:15 8/25/2019