Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17400 $1.74
100 0.08820 $8.82
500 0.06032 $30.16
1,000 0.05336 $53.36
2,500 0.05104 $127.60
5,000 0.04640 $232.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15142-ND
Copy   493-15142-ND
Quantity Available 6,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFW1H3R3MDD

Copy   UFW1H3R3MDD
Description CAP ALUM 3.3UF 20% 50V RADIAL
Copy   CAP ALUM 3.3UF 20% 50V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 35mA @ 120Hz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15491-ND UKW1H3R3MDD Nichicon Bulk ? 3,997 - Immediate
$0.28000 1 Not applicable
493-16770-ND UFW2A3R3MDD Nichicon Bulk ? 4,034 - Immediate
$0.22000 1 Not applicable
493-16908-ND UKW2A3R3MDD Nichicon Bulk ? 2,184 - Immediate
$0.38000 1 Not applicable
493-1964-ND UPW2A3R3MDD Nichicon Bulk ? 1,020 - Immediate
$0.23000 1 Not applicable
493-1888-ND UPW1H3R3MDD Nichicon Bulk ? 3,116 - Immediate
$0.24000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-15142
UFW1H3R3MDD-ND

12:10:31 8/20/2019