Add To Favorites
Product Overview
Digi-Key Part Number 493-15134-ND
Quantity Available 6,112
Can ship immediately
Manufacturer

Manufacturer Part Number

UFW1H100MDD

Description CAP ALUM 10UF 20% 50V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 65mA @ 120Hz
Ripple Current @ High Frequency 130mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15497-ND UKW1J100MDD Nichicon Bulk ? 4,156 - Immediate
$0.36000 1
493-15148-ND UFW1J100MDD Nichicon Bulk ? 4,175 - Immediate
$0.24000 1
493-3187-ND UKW1H100MDD Nichicon Bulk ? 2,557 - Immediate
$0.36000 1
Additional Resources
Standard Package ? 200
Other Names 493-15134
UFW1H100MDD-ND

03:08:54 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16600 $1.66
100 0.08420 $8.42
500 0.05760 $28.80
1,000 0.05096 $50.96
2,500 0.04874 $121.85
5,000 0.04431 $221.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback