Add To Favorites
UFW1E153MRD 15000µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.56200 $35.62
100 2.77830 $277.83
500 2.06588 $1,032.94
1,000 1.92341 $1,923.41
2,500 1.85217 $4,630.42
5,000 1.84538 $9,226.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10991-ND
Copy   493-10991-ND
Quantity Available 151
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFW1E153MRD

Copy   UFW1E153MRD
Description CAP ALUM 15000UF 20% 25V RADIAL
Copy   CAP ALUM 15000UF 20% 25V RADIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

15000µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   15000µF 25V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 3.8A @ 120Hz
Ripple Current @ High Frequency 4.37A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-10694-ND UKW1E153MRD Nichicon Bulk ? 118 - Immediate
$4.49000 1 Not applicable
Additional Resources
Standard Package ? 250
Other Names 493-10991
UFW1E153MRD-ND

16:14:07 12/12/2018