Add To Favorites
UFW1E101MED 100µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20700 $2.07
100 0.11710 $11.71
500 0.08266 $41.33
1,000 0.07232 $72.32
2,500 0.06888 $172.20
5,000 0.06371 $318.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15125-ND
Copy   493-15125-ND
Quantity Available 2,225
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFW1E101MED

Copy   UFW1E101MED
Description CAP ALUM 100UF 20% 25V RADIAL
Copy   CAP ALUM 100UF 20% 25V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   100µF 25V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 185mA @ 120Hz
Ripple Current @ High Frequency 277.5mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-1820-ND UPW1E101MED Nichicon Bulk ? 13,011 - Immediate
$0.35000 1 Not applicable
493-15506-ND UKW1V101MED Nichicon Bulk ? 1,651 - Immediate
$0.43000 1 Not applicable
493-1548-ND UHE1E101MED Nichicon Bulk ? 71,205 - Immediate
$0.33000 1 Not applicable
493-15475-ND UKW1E101MED Nichicon Bulk ? 2,170 - Immediate
$0.43000 1 Not applicable
493-15900-ND URS1E101MDD Nichicon Bulk ? 3,861 - Immediate
$0.36000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-15125
UFW1E101MED-ND

16:55:39 12/10/2018