Add To Favorites
UFW1C221MED 220µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.19700 $1.97
100 0.11150 $11.15
500 0.07872 $39.36
1,000 0.06888 $68.88
2,500 0.06560 $164.00
5,000 0.06068 $303.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15121-ND
Copy   493-15121-ND
Quantity Available 1,079
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFW1C221MED

Copy   UFW1C221MED
Description CAP ALUM 220UF 20% 16V RADIAL
Copy   CAP ALUM 220UF 20% 16V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   220µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 250mA @ 120Hz
Ripple Current @ High Frequency 375mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15469-ND UKW1C221MED Nichicon Bulk ? 2,775 - Immediate
$0.46000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-15121
UFW1C221MED-ND

17:18:06 1/17/2019