Add To Favorites
UFG1V101MPM1TD 100µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53800 $5.38
100 0.35440 $35.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10925-1-ND
Copy   493-10925-1-ND
Quantity Available 1,289
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFG1V101MPM1TD

Copy   UFG1V101MPM1TD
Description CAP ALUM 100UF 20% 35V RADIAL
Copy   CAP ALUM 100UF 20% 35V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   100µF 35V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 176mA @ 120Hz
Ripple Current @ High Frequency 264mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15398-1-ND UKL1V101MPDANATD Nichicon Cut Tape (CT) ? 4,709 - Immediate
$0.59000 1 Not applicable
493-4501-1-ND UBT1V101MPD1TD Nichicon Cut Tape (CT) ? 7,783 - Immediate
$0.84000 1 Not applicable
493-10515-1-ND UKL1V101MPD1TD Nichicon Cut Tape (CT) ? 387 - Immediate
$0.60000 1 Not applicable
493-13178-1-ND UBW1V101MPD1TD Nichicon Cut Tape (CT) ? 347 - Immediate
$1.20000 1 Not applicable
493-13201-1-ND UBX1H101MPL1TD Nichicon Cut Tape (CT) ? 1,223 - Immediate
$1.47000 1 Not applicable
493-11800-1-ND UPW1J101MPD1TD Nichicon Cut Tape (CT) ? 2,410 - Immediate
$0.52000 1 Not applicable
493-11805-1-ND UPS1J101MPD1TD Nichicon Cut Tape (CT) ? 512 - Immediate
$0.59000 1 Not applicable
493-13156-1-ND UBW1H101MPD1TD Nichicon Cut Tape (CT) ? 386 - Immediate
$1.32000 1 Not applicable
493-13479-1-ND UVZ1J101MPD1TD Nichicon Cut Tape (CT) ? 709 - Immediate
$0.43000 1 Not applicable
493-11023-1-ND UFW1J101MPD1TD Nichicon Cut Tape (CT) ? 331 - Immediate
$0.58000 1 Not applicable
493-4508-1-ND UBT1H101MPD1TD Nichicon Cut Tape (CT) ? 14,324 - Immediate
$0.81000 1 Not applicable
493-10750-1-ND UKW1J101MPD1TD Nichicon Cut Tape (CT) ? 723 - Immediate
$0.83000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-10925-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10925-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22828

08:21:02 12/15/2018