Add To Favorites
UFG1K330MPM 33µF 80V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44600 $4.46
100 0.29350 $29.35
500 0.21740 $108.70
1,000 0.18479 $184.79
2,500 0.17392 $434.80
5,000 0.16305 $815.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16760-ND
Copy   493-16760-ND
Quantity Available 1,174
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFG1K330MPM

Copy   UFG1K330MPM
Description CAP ALUM 33UF 20% 80V RADIAL
Copy   CAP ALUM 33UF 20% 80V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

33µF 80V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   33µF 80V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 130mA @ 120Hz
Ripple Current @ High Frequency 260mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-16666-ND UBX1K330MPL Nichicon Bulk ? 400 - Immediate
$1.28000 1 Not applicable
493-16616-ND UBT1K330MPD Nichicon Bulk ? 800 - Immediate
$0.68000 1 Not applicable
UPS2A330MPD-ND UPS2A330MPD Nichicon Bulk ? 1,457 - Immediate
$0.46000 1 Not applicable
493-15687-ND UPJ2A330MPD6 Nichicon Bulk ? 3,144 - Immediate
$0.58000 1 Not applicable
493-16619-ND UBT2A330MPD Nichicon Bulk ? 612 - Immediate
$0.75000 1 Not applicable
493-15807-ND UPM2A330MPD6 Nichicon Bulk ? 3,589 - Immediate
$0.50000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-16760
UFG1K330MPM-ND

06:05:24 8/23/2019