USD
Favorite

UFG1H101MPM1TD 100µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
422 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.69200 $6.92
100 0.49490 $49.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 493-10919-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.33446

UFG1H101MPM1TD

Datasheet
Digi-Key Part Number 493-10919-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UFG1H101MPM1TD
Copy  
Description CAP ALUM 100UF 20% 50V RADIAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 215mA @ 120Hz
Ripple Current @ High Frequency 322.5mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-10919-1