Add To Favorites
UFG1H100MDM1TA 10µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Overview
Digi-Key Part Number UFG1H100MDM1TA-ND
Copy   UFG1H100MDM1TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFG1H100MDM1TA

Copy   UFG1H100MDM1TA
Description CAP ALUM 10UF 20% 50V RADIAL
Copy   CAP ALUM 10UF 20% 50V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   10µF 50V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-14347-3-ND UKL1H100MDD1TA Nichicon Tape & Box (TB) ? 2,000 - Immediate
$0.05376 2,000
493-17419-3-ND UPW1H100MDD1TA Nichicon Tape & Box (TB) ? 4,000 - Immediate
$0.05418 2,000
493-15635-3-ND UPJ1H100MDD1TA Nichicon Tape & Box (TB) ? 2,000 - Immediate
$0.05376 2,000
493-16211-3-ND UVZ1H100MDD1TA Nichicon Tape & Box (TB) ? 14,000 - Immediate
$0.05544 2,000
493-17703-3-ND UVR1J100MDD1TA Nichicon Tape & Box (TB) ? 6,000 - Immediate
$0.04874 2,000
493-15759-3-ND UPM1J100MDD1TA Nichicon Tape & Box (TB) ? 2,000 - Immediate
$0.08562 2,000
1189-3784-3-ND 63YXF10MEFCTA5X11 Rubycon Tape & Box (TB) ? 4,000 - Immediate
$0.05502 2,000
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 39mA @ 120Hz
Ripple Current @ High Frequency 78mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10131 $202.61

Submit a request for quotation on quantities greater than those displayed.

10:50:44 9/22/2018