Add To Favorites
UFG1C221MPM1TD 220µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48300 $4.83
100 0.33150 $33.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10922-1-ND
Copy   493-10922-1-ND
Quantity Available 1,214
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFG1C221MPM1TD

Copy   UFG1C221MPM1TD
Description CAP ALUM 220UF 20% 16V RADIAL
Copy   CAP ALUM 220UF 20% 16V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

220µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   220µF 16V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 226mA @ 120Hz
Ripple Current @ High Frequency 339mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10749-1-ND UKW1H221MPD1TD Nichicon Cut Tape (CT) ? 349 - Immediate
$0.83000 1
493-10755-1-ND UKW1V221MPD1TD Nichicon Cut Tape (CT) ? 1,231 - Immediate
$0.85000 1
493-12573-1-ND UVK1H221MPD1TD Nichicon Cut Tape (CT) ? 990 - Immediate
$0.56000 1
493-13467-1-ND UVZ1H221MPD1TD Nichicon Cut Tape (CT) ? 19,549 - Immediate
$0.51000 1
493-4657-1-ND UKA1H221MPD1TD Nichicon Cut Tape (CT) ? 16 - Immediate
$1.09000 1
493-11007-1-ND UFW1H221MPD1TD Nichicon Cut Tape (CT) ? 2,279 - Immediate
$0.54000 1
493-11039-1-ND UFW1V221MPD1TD Nichicon Cut Tape (CT) ? 1,705 - Immediate
$0.54000 1
493-5917-1-ND UVR1H221MPD1TD Nichicon Cut Tape (CT) ? 3,085 - Immediate
$0.53000 1
493-13491-1-ND UVZ1V221MPD1TD Nichicon Cut Tape (CT) ? 11,186 - Immediate
$0.47000 1
493-12916-1-ND UVY1H221MPD1TD Nichicon Cut Tape (CT) ? 932 - Immediate
$0.58000 1
493-11674-1-ND UPJ1E221MPD6TD Nichicon Cut Tape (CT) ? 9,348 - Immediate
$0.44000 1
493-11691-1-ND UPW1V221MPD1TD Nichicon Cut Tape (CT) ? 3,818 - Immediate
$0.46000 1
493-14552-1-ND UHE1V221MPD6TD Nichicon Cut Tape (CT) ? 4,244 - Immediate
$0.55000 1
493-13151-1-ND UBW1E221MPD1TD Nichicon Cut Tape (CT) ? 561 - Immediate
$1.20000 1
493-11716-1-ND UPM1E221MPD6TD Nichicon Cut Tape (CT) ? 7,133 - Immediate
$0.49000 1
493-11842-1-ND URS1H221MPD1TD Nichicon Cut Tape (CT) ? 632 - Immediate
$0.64000 1
493-11807-1-ND UPS1V221MPD1TD Nichicon Cut Tape (CT) ? 1,315 - Immediate
$0.59000 1
493-17392-1-ND UHD1V221MPD6TD Nichicon Cut Tape (CT) ? 486 - Immediate
$0.53000 1
493-11962-1-ND URZ1H221MPD1TD Nichicon Cut Tape (CT) ? 1,311 - Immediate
$0.75000 1
493-4497-1-ND UBT1E221MPD1TD Nichicon Cut Tape (CT) ? 825 - Immediate
$0.75000 1
493-13145-1-ND UBW1C221MPD1TD Nichicon Cut Tape (CT) ? 457 - Immediate
$1.20000 1
493-13098-1-ND UBT1C221MPD1TD Nichicon Cut Tape (CT) ? 1,416 - Immediate
$0.82000 1
Additional Resources
Standard Package ? 1
Other Names 493-10922-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10922-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.24024

11:00:51 11/15/2018