Add To Favorites
Product Overview
Digi-Key Part Number 493-10931-1-ND
Quantity Available 4,328
Can ship immediately
Manufacturer

Manufacturer Part Number

UFG1C101MPM1TD

Description CAP ALUM 100UF 20% 16V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Documents & Media
Datasheets UFG Series Datasheet
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Online Catalog UFG Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 128mA @ 120Hz
Ripple Current @ High Frequency 192mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10931-1

17:31:39 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36300 $3.63
100 0.23930 $23.93
500 0.17726 $88.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10931-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13102
Send Feedback