Add To Favorites
UFG0J471MPM1TD 470µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53800 $5.38
100 0.35440 $35.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10923-1-ND
Copy   493-10923-1-ND
Quantity Available 1,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UFG0J471MPM1TD

Copy   UFG0J471MPM1TD
Description CAP ALUM 470UF 20% 6.3V RADIAL
Copy   CAP ALUM 470UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

470µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   470µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 270mA @ 120Hz
Ripple Current @ High Frequency 405mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-12378-1-ND UPA1C471MPD1TD Nichicon Cut Tape (CT) ? 795 - Immediate
$0.74000 1
493-15234-1-ND UHE1C471MPD6TD Nichicon Cut Tape (CT) ? 6,178 - Immediate
$0.57000 1
493-13142-1-ND UBW1A471MPD1TD Nichicon Cut Tape (CT) ? 174 - Immediate
$1.32000 1
493-11712-1-ND UPS1C471MPD1TD Nichicon Cut Tape (CT) ? 4,477 - Immediate
$0.49000 1
493-11717-1-ND UPW1C471MPD1TD Nichicon Cut Tape (CT) ? 4,315 - Immediate
$0.49000 1
493-11761-1-ND UPJ1A471MPD6TD Nichicon Cut Tape (CT) ? 2,455 - Immediate
$0.53000 1
493-11885-1-ND UPM1A471MPD6TD Nichicon Cut Tape (CT) ? 1,063 - Immediate
$0.71000 1
493-10584-1-ND UKL0J471MPD1TD Nichicon Cut Tape (CT) ? 387 - Immediate
$0.59000 1
493-4487-1-ND UBT1A471MPD1TD Nichicon Cut Tape (CT) ? 1,710 - Immediate
$0.82000 1
493-5195-1-ND UPM0J471MPD6TD Nichicon Cut Tape (CT) ? 851 - Immediate
$0.47000 1
493-4980-1-ND UPJ0J471MPD6TD Nichicon Cut Tape (CT) ? 417 - Immediate
$0.49000 1
Additional Resources
Standard Package ? 1
Other Names 493-10923-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10923-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.20748

04:24:02 11/18/2018