Add To Favorites
UES1V101MPM1TD 100µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.68100 $6.81
100 0.48740 $48.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10847-1-ND
Copy   493-10847-1-ND
Quantity Available 11,792
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UES1V101MPM1TD

Copy   UES1V101MPM1TD
Description CAP ALUM 100UF 20% 35V RADIAL
Copy   CAP ALUM 100UF 20% 35V RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF 35V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   100µF 35V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UES
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications Audio
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-12699-1-ND UVP1H101MPD1TD Nichicon Cut Tape (CT) ? 992 - Immediate
$0.94000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-10847-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10847-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,500 - Immediate
  • Unit Price: $0.32814

02:38:40 8/23/2019