Add To Favorites
UES1E220MEM1TD 22µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.39700 $3.97
100 0.26120 $26.12
500 0.19346 $96.73
1,000 0.16443 $164.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10827-1-ND
Copy   493-10827-1-ND
Quantity Available 6,204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UES1E220MEM1TD

Copy   UES1E220MEM1TD
Description CAP ALUM 22UF 20% 25V RADIAL
Copy   CAP ALUM 22UF 20% 25V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   22µF 25V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UES
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications Audio
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-12691-1-ND UVP1E220MED1TD Nichicon Cut Tape (CT) ? 5,347 - Immediate
$0.33000 1 Not applicable
493-12719-1-ND UVP1V220MED1TD Nichicon Cut Tape (CT) ? 1,870 - Immediate
$0.53000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-10827-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10827-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13457

09:04:15 12/14/2018