Add To Favorites
UEP2A101MHD1TN 100µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.25740 $314.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UEP2A101MHD1TN-ND
Copy   UEP2A101MHD1TN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UEP2A101MHD1TN

Copy   UEP2A101MHD1TN
Description CAP ALUM 100UF 20% 100V RADIAL
Copy   CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

100µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   100µF 100V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UEP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 300mA @ 120Hz
Ripple Current @ High Frequency 450mA @ 10kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

08:06:17 11/19/2018