Add To Favorites
UCZ2A820MNQ1MS 82µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 280 mOhm @ 100kHz 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.45500 $14.55
100 1.09110 $109.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-13974-1-ND
Copy   493-13974-1-ND
Quantity Available 380
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCZ2A820MNQ1MS

Copy   UCZ2A820MNQ1MS
Description CAP ALUM 82UF 20% 100V SMD
Copy   CAP ALUM 82UF 20% 100V SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

82µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 280 mOhm @ 100kHz 3000 Hrs @ 125°C

Copy   82µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 280 mOhm @ 100kHz 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UCZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 280 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 350mA @ 120Hz
Ripple Current @ High Frequency 700mA @ 100kHz
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-13974-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-13974-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $0.90360
  • Digi-Reel® ? : 493-13974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 380 - Immediate
  • Unit Price: Digi-Reel®

16:41:51 1/20/2019