Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number UCZ2A151MNQ1ZD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UCZ2A151MNQ1ZD

Description CAP ALUM 150UF 20% 100V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

150µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 190 mOhm @ 100kHz 3500 Hrs @ 125°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UCZ
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 190 mOhm @ 100kHz
Lifetime @ Temp. 3500 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 500mA @ 120Hz
Ripple Current @ High Frequency 1A @ 100kHz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 60

20:24:18 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 1.13117 $271.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback