Add To Favorites
Photo Not Available
UCZ1J391MNQ1ZD 390µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 130 mOhm @ 100kHz 3500 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 1.16467 $279.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UCZ1J391MNQ1ZD-ND
Copy   UCZ1J391MNQ1ZD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCZ1J391MNQ1ZD

Copy   UCZ1J391MNQ1ZD
Description CAP ALUM 390UF 20% 63V SMD
Copy   CAP ALUM 390UF 20% 63V SMD
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

390µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 130 mOhm @ 100kHz 3500 Hrs @ 125°C

Copy   390µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 130 mOhm @ 100kHz 3500 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UCZ
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 130 mOhm @ 100kHz
Lifetime @ Temp. 3500 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 950mA @ 120Hz
Ripple Current @ High Frequency 1.9A @ 100kHz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 60

13:29:03 11/15/2018