Add To Favorites
Photo Not Available
UCZ1H391MNQ1ZD 390µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 100 mOhm @ 100kHz 3000 Hrs @ 125°C
Product Overview
Digi-Key Part Number UCZ1H391MNQ1ZD-ND
Copy   UCZ1H391MNQ1ZD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCZ1H391MNQ1ZD

Copy   UCZ1H391MNQ1ZD
Description CAP ALUM 390UF 20% 50V SMD
Copy   CAP ALUM 390UF 20% 50V SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

390µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 100 mOhm @ 100kHz 3000 Hrs @ 125°C

Copy   390µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 100 mOhm @ 100kHz 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UCZ
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 100 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 650mA @ 120Hz
Ripple Current @ High Frequency 1.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 70
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 1.13448 $238.24

Submit a request for quotation on quantities greater than those displayed.

11:44:45 9/19/2018