Add To Favorites
UCY2C820MPD9 82µF 160V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.80400 $8.04
100 0.60280 $60.28
500 0.45544 $227.72
1,000 0.40185 $401.85
2,500 0.37506 $937.65
5,000 0.36167 $1,808.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-6989-ND
Copy   493-6989-ND
Quantity Available 70
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCY2C820MPD9

Copy   UCY2C820MPD9
Description CAP ALUM 82UF 20% 160V RADIAL
Copy   CAP ALUM 82UF 20% 160V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

82µF 160V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Copy   82µF 160V Aluminum Electrolytic Capacitors Radial, Can  12000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UCY
Packaging ? Bulk ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 455mA @ 120Hz
Ripple Current @ High Frequency 910mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-6989

21:11:43 1/16/2019